Print Page
NSYPAP43G
Enclosure Accessory, Internal Door, Schneider Thalassa PLM Series Enclosures, Polyester (PET)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYPAP43GCopy
Newark Part No.01AJ9685
Product RangeThalassa PLM Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.620 |
| 5+ | $88.920 |
| 10+ | $73.680 |
| 25+ | $66.050 |
| 50+ | $60.970 |
| 100+ | $56.910 |
| 250+ | $53.860 |
Price for:Each
Minimum: 1
Multiple: 1
$101.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYPAP43GCopy
Newark Part No.01AJ9685
Product RangeThalassa PLM Series
Technical Datasheet
Accessory TypeInternal Door
For Use WithSchneider Thalassa PLM Series Enclosures
Enclosure MaterialPolyester (PET)
Body ColorGray
External Height12.4"
External Width8.07"
Product RangeThalassa PLM Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Internal Door
Enclosure Material
Polyester (PET)
External Height
12.4"
Product Range
Thalassa PLM Series
For Use With
Schneider Thalassa PLM Series Enclosures
Body Color
Gray
External Width
8.07"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
