Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM1410Copy
Newark Part No.75AH8674
Product RangeSpacial Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $376.340 |
| 5+ | $329.300 |
| 10+ | $272.850 |
Price for:Each
Minimum: 1
Multiple: 1
$376.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYMM1410Copy
Newark Part No.75AH8674
Product RangeSpacial Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanized Steel
Plate ColorNatural
External Depth - Metric1.8mm
External Width - Metric950mm
External Height - Metric1.35m
External Depth - Imperial0.07"
External Width - Imperial37.4"
External Height - Imperial53.15"
Product RangeSpacial Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
Natural
External Depth - Metric
1.8mm
External Height - Metric
1.35m
External Width - Imperial
37.4"
Product Range
Spacial Series
Plate Material
Galvanized Steel
For Use With
Schneider Spacial S3D, CRN and S3X, Thalassa PLM Series Enclosures
External Width - Metric
950mm
External Depth - Imperial
0.07"
External Height - Imperial
53.15"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
