Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYEBCD25622
Newark Part No.50AC4410
Product RangeNSYEB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.350 |
Price for:Each
Minimum: 24
Multiple: 24
$9,056.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYEBCD25622
Newark Part No.50AC4410
Product RangeNSYEB Series
Technical Datasheet
Rated Current510A
Rated Voltage600V
No. of Poles4 Pole
Line Side Connections Per Pole2
Line Side Connection Method-
Line Side Wire Size Max6AWG
Load Side Connections Per Pole2
Load Side Connection Method-
Load Side Wire Size Max6AWG
Product RangeNSYEB Series
SVHCTo Be Advised
Product Overview
The NSYEBCD25622 is an Enclosed Power Distribution Block. Without the use of additional shields, this enclosed power distribution block is finger-safe with a rating of IP20. Panel or DIN rail mountable, it is suitable for a wide variety of applications with 510A rating, 600 volts AC/DC, UL listed or recognized, and Short Circuit Current Ratings (SCCR) up to 100kA with fuses. This one-pole block is gang-able, making it simple to create multi-pole units.
- Versatile to meet wide variety of applications.
- UL listed blocks provide feeder circuit terminal spacing requirements.
Applications
Industrial
Technical Specifications
Rated Current
510A
No. of Poles
4 Pole
Line Side Connection Method
-
Load Side Connections Per Pole
2
Load Side Wire Size Max
6AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
2
Line Side Wire Size Max
6AWG
Load Side Connection Method
-
Product Range
NSYEB Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
