Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRNG1410300D
Newark Part No.75AH8673
Product RangeSpacial CRNG Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRNG1410300D
Newark Part No.75AH8673
Product RangeSpacial CRNG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric1.4m
External Width - Metric1m
External Depth - Metric300mm
IP RatingIP55
Body ColorGray
NEMA Rating-
External Height - Imperial55.12"
External Width - Imperial39.37"
External Depth - Imperial11.81"
Product RangeSpacial CRNG Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
1.4m
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
55.12"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
1m
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
39.37"
Product Range
Spacial CRNG Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate