Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMPZB15S40FSS
Newark Part No.62AK6528
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23,897.14 |
| 3+ | $22,817.92 |
| 5+ | $22,201.22 |
| 10+ | $21,738.69 |
| 25+ | $20,813.64 |
Price for:Each
Minimum: 1
Multiple: 1
$23,897.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMPZB15S40FSS
Newark Part No.62AK6528
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Dry Type Distribution
Primary Voltages480V
Secondary Voltages120V, 240V
Power Rating15kVA
Frequency Range-
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Dry Type Distribution
Secondary Voltages
120V, 240V
Frequency Range
-
Primary Voltages
480V
Power Rating
15kVA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate