Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMH50Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C1541
Product RangeNF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.900 |
| 5+ | $26.590 |
| 10+ | $24.860 |
| 25+ | $22.840 |
| 50+ | $21.970 |
| 100+ | $20.960 |
| 250+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$28.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMH50Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C1541
Product RangeNF Series
Technical Datasheet
Enclosure TypePanel Board
Enclosure MaterialSteel
External Height - Metric1.27m
External Width - Metric508mm
External Depth - Metric146.05mm
IP Rating-
Body ColorNatural
NEMA RatingNEMA 1
External Height - Imperial50"
External Width - Imperial20"
External Depth - Imperial5.75"
Product RangeNF Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Panel Board
External Height - Metric
1.27m
External Depth - Metric
146.05mm
Body Color
Natural
External Height - Imperial
50"
External Depth - Imperial
5.75"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
-
NEMA Rating
NEMA 1
External Width - Imperial
20"
Product Range
NF Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
