Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMH44WPCopy
Newark Part No.80C1537
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,629.240 |
| 5+ | $1,596.660 |
| 10+ | $1,564.070 |
| 25+ | $1,531.490 |
| 50+ | $1,498.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,629.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMH44WPCopy
Newark Part No.80C1537
Technical Datasheet
Accessory TypeEnclosure
For Use With-
Enclosure Material-
Body Color-
External Height-
External Width-
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Enclosure
Enclosure Material
-
External Height
-
Product Range
-
For Use With
-
Body Color
-
External Width
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
