Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMGL36400Copy
Newark Part No.71K6970
Product RangePowerPact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,112.830 |
| 3+ | $6,791.610 |
| 5+ | $6,608.050 |
| 10+ | $6,470.380 |
| 25+ | $6,195.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7,112.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMGL36400Copy
Newark Part No.71K6970
Product RangePowerPact Series
Technical Datasheet
Product RangePowerPact Series
Current Rating400A
No. of Poles3 Pole
Supply Voltage600VAC
Circuit Breaker MountingUnit Mount
Load Current Max-
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
PowerPact Series
No. of Poles
3 Pole
Circuit Breaker Mounting
Unit Mount
Trip Time
-
Current Rating
400A
Supply Voltage
600VAC
Load Current Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
