Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMETSEION92040Copy
Newark Part No.07AH6003
Product RangePowerLogic ION9000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21,377.640 |
| 3+ | $20,412.190 |
| 5+ | $19,860.510 |
| 10+ | $19,446.750 |
| 25+ | $18,619.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21,377.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoMETSEION92040Copy
Newark Part No.07AH6003
Product RangePowerLogic ION9000 Series
Technical Datasheet
No. of PhasesThree Phase
Supply Voltage90VAC to 480VAC, 110VDC to 480VDC
Energy Meter MountingDIN Rail
Product RangePowerLogic ION9000 Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
SVHC
To Be Advised
Supply Voltage
90VAC to 480VAC, 110VDC to 480VDC
Product Range
PowerLogic ION9000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
