Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoLXM62DD27D21000Copy
Newark Part No.94Y6903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,498.480 |
| 3+ | $3,340.480 |
| 5+ | $3,250.200 |
| 10+ | $3,182.490 |
| 25+ | $3,047.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3,498.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoLXM62DD27D21000Copy
Newark Part No.94Y6903
Technical Datasheet
No. of PhasesThree Phase
Output Current Max27A
Supply Frequency50Hz / 60Hz
Supply Voltage Min207V
Supply Voltage Max440V
SVHCTo Be Advised
Technical Specifications
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
440V
Output Current Max
27A
Supply Voltage Min
207V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
