Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoJGL36250
Newark Part No.20K0866
Product RangePowerPact J Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,604.420 |
| 3+ | $4,396.480 |
| 5+ | $4,277.650 |
| 10+ | $4,188.540 |
| 25+ | $4,010.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4,604.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoJGL36250
Newark Part No.20K0866
Product RangePowerPact J Series
Technical Datasheet
Product RangePowerPact J Series
Current Rating250A
No. of Poles3 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
The JGL36250 is a PowerPact J-frame 250A unit-mount thermal-magnetic current limiting Circuit Breaker with factory sealed trip unit (suitable for reverse connection). It is equipped with a thermal-magnetic trip system designed to open automatically under overload or short-circuit. Toggle actuator with DIN rail mounting.
- Lugs line or load side terminal
- Standard fixed trip unit
Applications
Power Management
Technical Specifications
Product Range
PowerPact J Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
250A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate