Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoIMT36182Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.36X2040
Product RangeThorsman TET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.060 |
| 100+ | $4.790 |
| 250+ | $4.550 |
| 500+ | $4.390 |
Price for:Each
Minimum: 50
Multiple: 50
$253.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoIMT36182Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.36X2040
Product RangeThorsman TET Series
Technical Datasheet
Grommet TypeClosed / Holeplug
Cable Diameter Min10mm
Cable Diameter Max14mm
Grommet MaterialEPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Mounting Hole Dia25.3mm
Panel Thickness Max-
Grommet ColourGrey
Product RangeThorsman TET Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Closed / Holeplug
Cable Diameter Max
14mm
Mounting Hole Dia
25.3mm
Grommet Colour
Grey
SVHC
To Be Advised
Cable Diameter Min
10mm
Grommet Material
EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
Panel Thickness Max
-
Product Range
Thorsman TET Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
