Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHJL36050M72Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.33M9069
Product RangePowerPact H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,457.540 |
| 2+ | $1,275.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,457.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHJL36050M72Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.33M9069
Product RangePowerPact H Series
Technical Datasheet
Product RangePowerPact H Series
Current Rating50A
No. of Poles3 Pole
Supply Voltage600V
Circuit Breaker MountingUnit Mount
Load Current Max-
Trip Time-
SVHCTo Be Advised
Technical Specifications
Product Range
PowerPact H Series
No. of Poles
3 Pole
Circuit Breaker Mounting
Unit Mount
Trip Time
-
Current Rating
50A
Supply Voltage
600V
Load Current Max
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
