Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHGL26080Copy
Newark Part No.20K0128
Product RangePowerPact H Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,378.490 |
| 5+ | $1,350.920 |
| 10+ | $1,323.350 |
| 25+ | $1,295.780 |
| 50+ | $1,268.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,378.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHGL26080Copy
Newark Part No.20K0128
Product RangePowerPact H Series
Technical Datasheet
Product RangePowerPact H Series
Current Rating80A
No. of Poles2 Pole
Voltage Rating VDC250V
Voltage Rating VAC600V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Product Overview
Applications
Power Management
Technical Specifications
Product Range
PowerPact H Series
No. of Poles
2 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
80A
Voltage Rating VDC
250V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
