Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHGA36080Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20K0111
Product RangePowerPact H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,485.410 |
| 2+ | $1,299.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,485.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoHGA36080Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20K0111
Product RangePowerPact H Series
Technical Datasheet
Product RangePowerPact H Series
Current Rating80A
No. of Poles3 Pole
Voltage Rating VDC500V
Voltage Rating VAC600V
Circuit Breaker MountingPlug On
SVHCTo Be Advised
Technical Specifications
Product Range
PowerPact H Series
No. of Poles
3 Pole
Voltage Rating VAC
600V
SVHC
To Be Advised
Current Rating
80A
Voltage Rating VDC
500V
Circuit Breaker Mounting
Plug On
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
