Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH366Copy
Newark Part No.15B9210
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,220.450 |
| 5+ | $5,116.040 |
| 10+ | $5,011.630 |
| 25+ | $4,907.220 |
| 50+ | $4,802.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5,220.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
600A
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
600A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
