Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH365
Newark Part No.15B9202
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,091.740 |
Price for:Each
Minimum: 1
Multiple: 1
$3,091.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH365
Newark Part No.15B9202
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max400A
IP Rating-
Contact Voltage DC Max600V
Contact Current DC Max400A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
400A
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
400A
Alternatives for H365
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate