Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH268RCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B9076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17,270.170 |
| 5+ | $16,924.760 |
| 10+ | $16,406.660 |
| 25+ | $16,078.530 |
| 50+ | $15,750.390 |
Price for:Each
Minimum: 1
Multiple: 1
$17,270.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoH268RCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.15B9076
Technical Datasheet
Product Range-
Contact ConfigurationDPST
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max1.2kA
IP Rating-
Contact Voltage DC Max600V
Contact Current DC Max1.2kA
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
1.2kA
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
DPST
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
1.2kA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
