Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoGS2MU3N
Newark Part No.20X5138
Product RangeTeSys GS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,297.410 |
| 3+ | $1,242.700 |
| 5+ | $1,187.990 |
| 10+ | $1,148.910 |
| 25+ | $1,086.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,297.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoGS2MU3N
Newark Part No.20X5138
Product RangeTeSys GS Series
Technical Datasheet
Contact Configuration3PST-NO
Fuse Size HeldClass J
No. of Fuses3 Fuse
Contact Current AC Max200A
Contact Voltage AC Max-
Switch TerminalsCable
No. of Poles3 Pole
Product RangeTeSys GS Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO
No. of Fuses
3 Fuse
Contact Voltage AC Max
-
No. of Poles
3 Pole
SVHC
To Be Advised
Fuse Size Held
Class J
Contact Current AC Max
200A
Switch Terminals
Cable
Product Range
TeSys GS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability