Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEZM31200JCBECopy
Newark Part No.52T3692
Product RangeEZ Meter-Pak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27,446.070 |
| 3+ | $26,206.570 |
| 5+ | $25,498.290 |
| 10+ | $24,967.070 |
| 25+ | $23,904.640 |
Price for:Each
Minimum: 1
Multiple: 1
$27,446.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEZM31200JCBECopy
Newark Part No.52T3692
Product RangeEZ Meter-Pak Series
Technical Datasheet
Consumer Unit UsageBusbar
Enclosure MaterialAluminum
Supply Voltage-
Current Rating1.2kA
No. of Branch Circuits-
External Height66.2"
External Width32.39"
External Depth13.69"
Product RangeEZ Meter-Pak Series
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Busbar
Supply Voltage
-
No. of Branch Circuits
-
External Width
32.39"
Product Range
EZ Meter-Pak Series
Enclosure Material
Aluminum
Current Rating
1.2kA
External Height
66.2"
External Depth
13.69"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
