Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEZM11200JCBTCopy
Newark Part No.52T3680
Product RangeEZ Meter-Pak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26,588.490 |
| 3+ | $25,387.720 |
| 5+ | $24,701.560 |
| 10+ | $24,186.950 |
| 25+ | $23,157.720 |
Price for:Each
Minimum: 1
Multiple: 1
$26,588.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEZM11200JCBTCopy
Newark Part No.52T3680
Product RangeEZ Meter-Pak Series
Technical Datasheet
Consumer Unit UsageBusbar
Enclosure MaterialAluminum
Supply Voltage-
Current Rating1.2kA
No. of Branch Circuits-
External Height46.9"
External Width23.69"
External Depth13.69"
Product RangeEZ Meter-Pak Series
SVHCTo Be Advised
Technical Specifications
Consumer Unit Usage
Busbar
Supply Voltage
-
No. of Branch Circuits
-
External Width
23.69"
Product Range
EZ Meter-Pak Series
Enclosure Material
Aluminum
Current Rating
1.2kA
External Height
46.9"
External Depth
13.69"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
