Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEXN150T65H
Newark Part No.38AK5691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,478.920 |
| 3+ | $14,779.880 |
| 5+ | $14,380.420 |
| 10+ | $14,080.830 |
| 25+ | $13,481.640 |
Price for:Each
Minimum: 1
Multiple: 1
$15,478.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEXN150T65H
Newark Part No.38AK5691
Technical Datasheet
Input Voltage600V
Output Voltage208V
Power Rating150kVA
Frequency Range60Hz
Accuracy Class-
Transformer MountingFloor Mount
Transformer TerminalsWire Leaded
Product Range-
SVHCTo Be Advised
Technical Specifications
Input Voltage
600V
Power Rating
150kVA
Accuracy Class
-
Transformer Terminals
Wire Leaded
SVHC
To Be Advised
Output Voltage
208V
Frequency Range
60Hz
Transformer Mounting
Floor Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
