Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEGX100SD
Newark Part No.89K0152
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEGX100SD
Newark Part No.89K0152
Technical Datasheet
Current Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The EGX100SD is an Ethernet Gateway for PowerLogic system devices and for any other communicating devices utilizing the Modbus protocol. The EGX100SD gateway offers complete access to status and measurement information provided by the connected devices via PowerLogic software installed on a PC.
Applications
Automation & Process Control
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
