Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEE25S3H
Newark Part No.33M8837
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,567.840 |
| 3+ | $2,451.880 |
| 5+ | $2,385.610 |
| 10+ | $2,335.910 |
| 25+ | $2,236.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2,567.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEE25S3H
Newark Part No.33M8837
Technical Datasheet
Turns Ratio-
Lighting Transformer Primary Voltages240 x 480V
Secondary Voltages120V, 240V
Secondary Current Nom-
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
-
Secondary Voltages
120V, 240V
Product Range
-
Lighting Transformer Primary Voltages
240 x 480V
Secondary Current Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
