Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEE100S3HCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.33M8779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19,569.090 |
| 5+ | $18,431.590 |
| 10+ | $17,450.140 |
| 25+ | $16,555.910 |
| 50+ | $15,756.110 |
Price for:Each
Minimum: 1
Multiple: 1
$19,569.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoEE100S3HCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.33M8779
Technical Datasheet
Primary Voltages240 X 480V
Secondary Voltages120V, 240V
Power Rating100kVA
Frequency Range60Hz
Product Range-
SVHCTo Be Advised
Technical Specifications
Primary Voltages
240 X 480V
Power Rating
100kVA
Product Range
-
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
