
| Quantity | Price |
|---|---|
| 1+ | $718.020 |
| 5+ | $703.660 |
| 10+ | $689.300 |
| 25+ | $674.940 |
| 50+ | $660.580 |
Product Information
Product Overview
DU324 is a general-duty, residential, single-throw safety switch. General duty safety switch is designed for residential and commercial applications where durability and economy are prime considerations. Typical loads include lighting, air conditioning, and appliances. It is suitable for use as service equipment when equipped with a factory-installed neutral assembly or field-installed service grounding kit, as applicable. General duty safety switch is UL® listed, and meet or exceed the NEMA® Standard KS1. This single throw safety switch which has a rated current of 200A with a NEMA 1 degree of protection. This non-fusible disconnect switch comes with no neutral. Certification is UL listed file E2875.
- 3 phase, 3 number of poles, 200A current rating, 240VAC voltage rating
- NEMA 1 enclosure rating
- Surface mounting type, lugs electrical connection, 3-wire configuration
- Wire size is AWG 6 to 250kcmil aluminum/copper
- 275lbf.in (31.07N.m) (AWG 6...250kcmil) tightening torque
- 8.25inch depth, 19inch width, 29inch height
- 18 months warranty
Technical Specifications
-
-
200A
-
To Be Advised
3PST
240V
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
