Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDU221RBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.15B7166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $143.760 |
| 5+ | $140.880 |
| 10+ | $138.010 |
| 25+ | $135.130 |
| 50+ | $132.260 |
| 100+ | $129.380 |
| 10000+ | $126.510 |
Price for:Each
Minimum: 1
Multiple: 1
$143.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDU221RBCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.15B7166
Technical Datasheet
Contact Voltage AC Max240V
Contact Current AC Max30A
No. of Poles2 Pole
Product Range-
IP / NEMA RatingNEMA 3R
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
240V
No. of Poles
2 Pole
IP / NEMA Rating
NEMA 3R
Switch Disconnector Mountng Type
Surface Mount
SVHC
To Be Advised
Contact Current AC Max
30A
Product Range
-
Switch Disconnector Terminal Style
-
Approvals / Standards
UL
Alternatives for DU221RB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
