Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDT323Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79C6170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,157.860 |
| 5+ | $3,094.700 |
| 10+ | $3,031.550 |
| 25+ | $2,968.390 |
| 50+ | $2,905.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3,157.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoDT323Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.79C6170
Technical Datasheet
Product Range-
Contact Configuration3PDT
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max100A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max100A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
100A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
3PDT
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
100A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
