Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD323NRB
Newark Part No.15B7539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $662.810 |
Price for:Each
Minimum: 1
Multiple: 1
$662.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD323NRB
Newark Part No.15B7539
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max100A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
D323NRB is a general duty, residential, single-throw safety switch. General duty safety switch is designed for residential and commercial applications where durability and economy are prime considerations. Typical loads include lighting, air conditioning, and appliances. It is suitable for use as service equipment when equipped with a factory installed neutral assembly or field installed service grounding kit. This general duty single throw safety switch is a three pole, 100A, fusible disconnect with a 240VAC voltage rating. This switch has a factory installed neutral and a NEMA 3R enclosure and is surface mounted. Certification is UL listed file E2875.
- 3 phase, 3 number of poles, 100A current rating, 240VAC voltage rating
- NEMA 3R enclosure rating
- 100kA maximum depending on fuse H, K or R short circuit current rating
- Surface mounting type, lugs electrical connection
- 4-wire (3PH + G) configuration, wire size range from 14 to 1AWG (aluminum), 12 to 1AWG (copper)
- 6.5inch depth, 10.5inch width, 17.5inch height
- 18 months warranty
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
100A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Alternatives for D323NRB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
