Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD321N
Newark Part No.15B7534
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.710 |
Price for:Each
Minimum: 1
Multiple: 1
$152.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD321N
Newark Part No.15B7534
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch TerminalsLug
Contact Voltage AC Max240V
Contact Current AC Max30A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
Lug
Contact Current AC Max
30A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Alternatives for D321N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate