
| Quantity | Price |
|---|---|
| 1+ | $407.380 |
| 5+ | $356.460 |
| 10+ | $295.350 |
| 25+ | $264.800 |
Product Information
Product Overview
D222NRBCP is a general duty, residential, single-throw safety switch. This general duty safety switch is designed for residential and commercial applications where durability and economy are prime considerations. Typical loads include lighting, air conditioning, and appliances. It is suitable for use as service equipment when equipped with a factory-installed neutral assembly or field-installed service grounding kit, as applicable. General duty safety switch is UL® listed, and meet or exceed the NEMA® Standard KS1. This single throw safety switch which has a rated current of 60A with a NEMA 3R degree of protection. This fusible disconnect switch comes with a neutral (factory installed). This general duty switch is a 2-pole, 240VAC has a short circuit rating of 100kA and is surface mounted.
- 3 phase, 2 number of poles, 60A current rating, 240VAC voltage rating
- NEMA 1 enclosure rating
- 100kA maximum depending on fuse H, K or R short circuit current rating
- Surface mounting type, lugs electrical connection
- 3-wire configuration, wire size range from 12 to 3AWG (aluminum), 14 to 3AWG (copper)
- 4.88inch depth, 7.45inch width, 14.88inch height
- 18 months warranty
Technical Specifications
-
-
60A
-
To Be Advised
DPST
240V
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
