Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD222NCopy
Newark Part No.15B7477
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $167.320 |
| 5+ | $163.970 |
| 10+ | $160.630 |
| 25+ | $157.280 |
| 50+ | $153.930 |
| 100+ | $150.590 |
| 10000+ | $147.240 |
Price for:Each
Minimum: 1
Multiple: 1
$167.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD222NCopy
Newark Part No.15B7477
Technical Datasheet
Product Range-
Contact ConfigurationDPST
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max60A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
D222N is a general duty, residential, single-throw safety switch. Certification is UL listed file E2875.
- 3 phase, 2 number of poles, 60A current rating, 240VAC voltage rating
- NEMA 1 enclosure rating
- 100kA maximum depending on fuse H, K or R short circuit current rating
- Surface mounting type, lugs electrical connection
- 3-wire configuration, wire size range from 12 to 3AWG (aluminum), 14 to 3AWG (copper)
- 4.87inch depth, 7.45inch width, 14.88inch height
- 18 months warranty
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
60A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
DPST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Alternatives for D222N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
