Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoCMB363
Newark Part No.79C5655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $665.880 |
| 5+ | $616.970 |
| 10+ | $590.640 |
| 25+ | $568.070 |
| 50+ | $526.680 |
Price for:Each
Minimum: 1
Multiple: 1
$665.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoCMB363
Newark Part No.79C5655
Technical Datasheet
Enclosure Material-
External Height - Metric686mm
External Width - Metric508mm
External Height - Imperial27"
External Width - Imperial20"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
-
External Width - Metric
508mm
External Width - Imperial
20"
SVHC
To Be Advised
External Height - Metric
686mm
External Height - Imperial
27"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate