Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoCH361AWK
Newark Part No.15B6906
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoCH361AWK
Newark Part No.15B6906
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch Terminals-
Contact Voltage AC Max600V
Contact Current AC Max30A
IP Rating-
Contact Voltage DC Max600V
Contact Current DC Max30A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
30A
Contact Voltage DC Max
600V
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
30A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate