Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoCH225NAWKCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.89H3925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,314.850 |
| 5+ | $5,208.550 |
| 10+ | $5,102.260 |
| 25+ | $4,995.960 |
| 50+ | $4,889.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5,314.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoCH225NAWKCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.89H3925
Technical Datasheet
Product Range-
Contact ConfigurationDPST
Switch Terminals-
Contact Voltage AC Max240V
Contact Current AC Max400A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max400A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
-
Contact Current AC Max
400A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
DPST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
400A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
