Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoBMEP583020
Newark Part No.33AK3898
Product RangeModicon M580 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,831.150 |
| 3+ | $11,296.840 |
| 5+ | $10,991.520 |
| 10+ | $10,762.530 |
| 25+ | $10,304.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11,831.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoBMEP583020
Newark Part No.33AK3898
Product RangeModicon M580 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs2
No. of Digital Outputs2
Meter Display Type-
IP / NEMA RatingIP20
Product RangeModicon M580 Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
2
Meter Display Type
-
Product Range
Modicon M580 Series
No. of Analog Outputs
-
No. of Digital Outputs
2
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate