Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoB125RBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.37AK5364
Product RangeSpacial CRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $594.890 |
| 5+ | $560.950 |
| 10+ | $535.680 |
| 25+ | $504.290 |
| 50+ | $471.090 |
Price for:Each
Minimum: 1
Multiple: 1
$594.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoB125RBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.37AK5364
Product RangeSpacial CRN Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric457mm
External Width - Metric226mm
External Depth - Metric124mm
IP Rating-
Body ColorNatural
NEMA RatingNEMA 3R
External Height - Imperial17.99"
External Width - Imperial8.9"
External Depth - Imperial4.88"
Product RangeSpacial CRN Series
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
457mm
External Depth - Metric
124mm
Body Color
Natural
External Height - Imperial
17.99"
External Depth - Imperial
4.88"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
226mm
IP Rating
-
NEMA Rating
NEMA 3R
External Width - Imperial
8.9"
Product Range
Spacial CRN Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
