Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoATV650D37N4UCopy
Newark Part No.29AM8049
Product RangeAltivar Process ATV600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,370.270 |
| 3+ | $9,976.460 |
| 5+ | $9,779.560 |
| 10+ | $9,582.660 |
| 25+ | $9,254.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10,370.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoATV650D37N4UCopy
Newark Part No.29AM8049
Product RangeAltivar Process ATV600 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating37kW
No. of PhasesThree Phase
Output Current Max74.5A
Supply Frequency50Hz / 60Hz
IP RatingIP65
Supply Voltage Min380V
Supply Voltage Max480V
Product RangeAltivar Process ATV600 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
37kW
Output Current Max
74.5A
IP Rating
IP65
Supply Voltage Max
480V
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380V
Product Range
Altivar Process ATV600 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
