| Quantity | Price |
|---|---|
| 1+ | $126.200 |
| 10+ | $117.230 |
| 25+ | $109.550 |
| 50+ | $105.700 |
Product Information
Product Overview
ABLS1A24021 is a regulated switch-mode power supply. This regulated switch mode power supply (SMPS) supplies direct current voltage. It has a rated input of 100V to 240VAC, a rated output current of 2.1A at 24VDC and a rated power output of 50W. It is ideal for supplying the DC voltage necessary for automation equipment designed for applications in industrial, commercial and residential applications such as conveying, packaging, control, food & beverage, mining, oil and gas and water. It ensures protection against overloads and short circuits with automatic restart after the source of the overload/short circuit has been corrected. It has standards like IEC 62368-1, EN/IEC 61204-3, IEC 61000-6-1, IEC 61000-6-2, IEC 61000-6-3, IEC 61000-6-4, IEC 61000-3-2, EN 61000-3-3, UL 62368-1, CSA C22.2 No 62368-1, UL 508, CSA C22.2 No 107.1, EN/IEC 62368-1. It is certified by CUL listed, CUL recognized, RCM, CB scheme, EAC, KC, NEC: class 2.
- Plastic enclosure material, 18 months warranty
- 100 to 240VAC single phase, 100 to 240VAC phase to phase nominal input voltage
- 50W rated power, 24VDC output voltage, 2.1A power supply output current
- Nominal network frequency range from 50 to 60Hz, 1mA 240VAC maximum leakage current
- 35.0A at 115V, 75.0A at 230V inrush current
- 86% at 115VAC, 88% at 230VAC efficiency, 3s turn-on time
- 7.5W power dissipation, 1.1A 115VAC, 0.65A 230VAC current consumption
- Residual ripple is 75mV, dimension is 3.52 x 2.95 x 1.18inch (d x h x w)
- IP20 degree of protection, dielectric strength is 3000VAC with input to output
Technical Specifications
ITE, Industrial & Laboratory Equipment
50W
2.1A
-
-
-
Fixed
To Be Advised
1 Output
24VDC
-
-
-
85V AC to 264V AC
Modicon ABLS Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate