Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422TF3
Newark Part No.81C7112
Product Range9422 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,716.480 |
| 3+ | $2,613.320 |
| 5+ | $2,561.750 |
| 10+ | $2,510.170 |
| 25+ | $2,424.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2,716.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422TF3
Newark Part No.81C7112
Product Range9422 Series
Technical Datasheet
No. of Poles-
Contact Voltage AC Max600V
Contact Current AC Max400A
IP / NEMA Rating-
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mountng TypeFlange Mount
Approvals / StandardsCSA, UL
Product Range9422 Series
SVHCTo Be Advised
Product Overview
9422TF3 is an operating mechanism, flange mounted, variable depth, mechanism fusible disconnect switch. This disconnect switch will accept Class H, J, K or R fuses only. It has a rating of 400Amps up to 600V. This 200A disconnect switch is designed for flange mounting. This is UL recognized[RETURN]CSA..
- Flange rod variable depth mounting type, 200A current rating
- 400A, 600V fuse rating
- 18 months warranty
Technical Specifications
No. of Poles
-
Contact Current AC Max
400A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Voltage AC Max
600V
IP / NEMA Rating
-
Switch Disconnector Mountng Type
Flange Mount
Product Range
9422 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate