Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422TDF63
Newark Part No.17B3694
Product Range9422 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $719.390 |
| 5+ | $666.550 |
| 10+ | $638.100 |
| 25+ | $613.710 |
| 50+ | $569.010 |
Price for:Each
Minimum: 1
Multiple: 1
$719.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422TDF63
Newark Part No.17B3694
Product Range9422 Series
Technical Datasheet
Contact Voltage AC Max600V
Contact Current AC Max60A
No. of Poles-
IP / NEMA Rating-
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeFlange Mount
Approvals / StandardsCSA, UL
Product Range9422 Series
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
600V
No. of Poles
-
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
To Be Advised
Contact Current AC Max
60A
IP / NEMA Rating
-
Switch Disconnector Mountng Type
Flange Mount
Product Range
9422 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate