Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422CSB30
Newark Part No.17AC1591
Product Range9422C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $364.130 |
| 5+ | $337.380 |
| 10+ | $322.980 |
| 25+ | $310.640 |
| 50+ | $288.010 |
Price for:Each
Minimum: 1
Multiple: 1
$364.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422CSB30
Newark Part No.17AC1591
Product Range9422C Series
Technical Datasheet
For Use WithSchneider PowerPact B-Frame Series Circuit Breakers
Accessory TypeCable Operating Mechanism
Product Range9422C Series
SVHCTo Be Advised
Product Overview
The 9422CSB30 from Square D by Schneider Electric is a Class 9422 single cable operating mechanism. It is combatable with 2P, 3P PowerPact B-Frame series circuit breakers. The flange mounted handle cable operating mechanism is for use with Class 9422 Type A handle operators especially designed for tall, deep enclosures where placement flexibility is required. The cable operator maintains suitability for isolation, indication of three positions (O (OFF), I (ON) and tripped) and access to push to test.
- Cable length is 36inch (914mm)
Technical Specifications
For Use With
Schneider PowerPact B-Frame Series Circuit Breakers
Product Range
9422C Series
Accessory Type
Cable Operating Mechanism
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability