Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9421LJ7
Newark Part No.34M1704
Product Range9421L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.710 |
| 5+ | $149.730 |
| 10+ | $139.750 |
Price for:Each
Minimum: 1
Multiple: 1
$159.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9421LJ7
Newark Part No.34M1704
Product Range9421L Series
Technical Datasheet
For Use WithSchneider MG-NSF 250A Circuit Breaker
No. of Positions-
Product Range9421L Series
SVHCTo Be Advised
Technical Specifications
For Use With
Schneider MG-NSF 250A Circuit Breaker
Product Range
9421L Series
No. of Positions
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
