Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9421LB1
Newark Part No.17AC1580
Product Range9421L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.790 |
| 5+ | $180.490 |
| 10+ | $172.780 |
| 25+ | $166.180 |
| 50+ | $154.070 |
Price for:Each
Minimum: 1
Multiple: 1
$194.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9421LB1
Newark Part No.17AC1580
Product Range9421L Series
Technical Datasheet
For Use WithSchneider PowerPact B-Frame Series Circuit Breakers
Accessory TypeDoor Mount Operating Mechanism
Product Range9421L Series
SVHCTo Be Advised
Product Overview
The 9421LB1 from Square D by Schneider Electric is a Class 9421 type L door mounted rotary operator kit. The door mounted operator makes it possible to externally open, close and reset a circuit breaker installed in an enclosure with the enclosure door closed. It is used with PowerPact B-Frame series circuit breakers.
- 6inch handle, standard shaft / standard handle
- OFF - trip - ON making
- Provides ON (I), OFF (O) and TRIP indication
- UL E62922 qualified
Contents
9421LB7 operating mechanism, 9421LS8 extension kit, 9421LH6 operating handle.
Technical Specifications
For Use With
Schneider PowerPact B-Frame Series Circuit Breakers
Product Range
9421L Series
Accessory Type
Door Mount Operating Mechanism
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
