Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH320
Newark Part No.50F4209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
Price for:Each
Minimum: 10
Multiple: 10
$150.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH320
Newark Part No.50F4209
Technical Datasheet
Accessory TypeDIN Mounting Rail
Length0.5m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers0.25mm
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
0.5m
Width
35mm
Fixing Centers
0.25mm
For Use With
IEC Type Industrial Control Relays; TeSys D-Line, K-Line, and SK-Line
Height
7.5mm
Rail Material
Steel
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
