Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080LBA363104
Newark Part No.53M5353
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.820 |
| 5+ | $144.200 |
| 10+ | $134.590 |
| 25+ | $124.170 |
| 50+ | $116.960 |
| 100+ | $110.560 |
Price for:Each
Minimum: 1
Multiple: 1
$153.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080LBA363104
Newark Part No.53M5353
Technical Datasheet
Rated Current335A
Rated Voltage600V
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max6AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range-
SVHCTo Be Advised
Product Overview
The 9080LBA363104 is a 3-pole Power Distribution Splitter Block with aluminum contacts and copper wire. Screw connection method, 14 to 2AWG branch wire size.
- #6 to 400kcmil Main wire
Applications
Power Management
Technical Specifications
Rated Current
335A
No. of Poles
3 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
2AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
6AWG
Load Side Connection Method
Screw
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability