
| Quantity | Price |
|---|---|
| 50+ | $2.820 |
Product Information
Product Overview
The 9080GRB6 is a 2-position 60A black DIN-rail mount Box Lug Terminal Block provides dual mounting capability and a large screwdriver opening. It is manufactured from nylon block with a copper box lug. The dual mounting feature of the device allows maximum mounting flexibility onto 35mm DIN 3 or 9080 GH mounting track, while reducing the number of parts required. The large screwdriver opening of the device eliminates the need for a special, smaller screwdriver and makes the process of tightening the screw easier and saving time. The terminal block accepts #22 to #8 AWG wire, making it ideal for almost any control wiring application. It has four sided wire entry makes the guiding stranded wire into the box lug easier, reducing wiring time and improving the quality of the wire protection. Troubleshooting a circuit can be made can be made easier by colour coding different voltages and circuits.
- 2.1 to 2.3Nm Recommended screw tightening torque
- UL94V-2 Flammability
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
2Positions
8AWG
Screw
600V
-
22AWG
-
60A
1
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
