Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GMG6
Newark Part No.97F8493
Product RangeG Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GMG6
Newark Part No.97F8493
Product RangeG Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product RangeG Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
G Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
30A
No. of Levels
1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate