Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GK6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.11R7950
Product RangeG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.140 |
| 100+ | $3.820 |
| 250+ | $3.450 |
| 500+ | $3.150 |
Price for:Each
Minimum: 50
Multiple: 50
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GK6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.11R7950
Product RangeG Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current70A
Rated Voltage600V
No. of Levels1
Product RangeG Series
SVHCTo Be Advised
Product Overview
The 9080GK6 from Schneider Electric is NEMA type sectional box lugs copper, standard terminal block in DIN rail mounting. This natural coloured terminal block is suitable for wire size ranging from 22AWG to 10AWG.
- 35 terminal blocks per foot
- Nylon block
- Rated voltage of 600VAC and rated current of 40A
- CE, CSA certified and UL listed
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
G Series
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
70A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 9080GK6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
