Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH72Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B3289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 20+ | $0.880 |
Price for:Each
Minimum: 20
Multiple: 20
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GH72Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B3289
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current60A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCTo Be Advised
Product Overview
The 9080GH72 is a 2-way Terminal Block Jumper with screw connection method. It is suitable for use with GK6 and GR6 terminal blocks.
Applications
Commercial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
60A
No. of Levels
1
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 9080GH72
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
